
C1206C681KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C681KGRACTUTR-ND - Tape & Reel (TR) 399-C1206C681KGRACTUCT-ND - Cut Tape (CT) 399-C1206C681KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681KGRACTU |
Description | CAP CER 680PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 $ | 1,10 $ |
| 10 | 0,70900 $ | 7,09 $ |
| 50 | 0,55400 $ | 27,70 $ |
| 100 | 0,50610 $ | 50,61 $ |
| 500 | 0,42520 $ | 212,60 $ |
| 1.000 | 0,40017 $ | 400,17 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37376 $ | 934,40 $ |
| 5.000 | 0,35783 $ | 1.789,15 $ |
| 7.500 | 0,34985 $ | 2.623,88 $ |
| 12.500 | 0,34101 $ | 4.262,62 $ |
| 17.500 | 0,33584 $ | 5.877,20 $ |
| 25.000 | 0,33086 $ | 8.271,50 $ |
| Unit Price without VAT: | 1,10000 $ |
|---|---|
| Unit Price with VAT: | 1,30900 $ |

