
C1206C681JDGACTU | |
|---|---|
DigiKey Part Number | 399-17667-2-ND - Tape & Reel (TR) 399-17667-1-ND - Cut Tape (CT) 399-17667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C681JDGACTU |
Description | CAP CER SMD 1206 680PF 5% 1KV CO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C681JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18120 € | 9,06 € |
| 100 | 0,16210 € | 16,21 € |
| 500 | 0,12986 € | 64,93 € |
| 1.000 | 0,11991 € | 119,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11172 € | 223,44 € |
| 4.000 | 0,10499 € | 419,96 € |
| 6.000 | 0,10161 € | 609,66 € |
| 10.000 | 0,09787 € | 978,70 € |
| 14.000 | 0,09569 € | 1.339,66 € |
| 20.000 | 0,09359 € | 1.871,80 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

