Similar
Upgrade
Upgrade
Upgrade
Similar

C1206C680KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C680KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C680KDGACTUCT-ND - Cut Tape (CT) 399-C1206C680KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680KDGACTU |
Description | CAP CER 68PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680KDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C680KGRACTU | KEMET | 0 | 399-C1206C680KGRACTUTR-ND | 0,29582 € | Similar |
| 1206GA680KAT1A | KYOCERA AVX | 987 | 478-11402-1-ND | 0,78000 € | Upgrade |
| CC1206JKNPOCBN680 | YAGEO | 9.879 | 311-3647-1-ND | 0,21000 € | Upgrade |
| CC1206JKNPODBN680 | YAGEO | 0 | 311-3648-1-ND | 0,44000 € | Upgrade |
| 1206AA680KAT1A | KYOCERA AVX | 0 | 1206AA680KAT1A-ND | 0,25159 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26885 € | 672,12 € |
| Unit Price without VAT: | 0,26885 € |
|---|---|
| Unit Price with VAT: | 0,31993 € |




