
C1206C680KCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C680KCGACTUTR-ND - Tape & Reel (TR) 399-C1206C680KCGACTUCT-ND - Cut Tape (CT) 399-C1206C680KCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680KCGACTU |
Description | CE SMD 1206 68PF 10% COG 500V CO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680KCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52100 € | 5,21 € |
| 50 | 0,40380 € | 20,19 € |
| 100 | 0,36770 € | 36,77 € |
| 500 | 0,30670 € | 153,35 € |
| 1.000 | 0,28784 € | 287,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26794 € | 669,85 € |
| 5.000 | 0,25594 € | 1.279,70 € |
| 7.500 | 0,24993 € | 1.874,48 € |
| 12.500 | 0,24327 € | 3.040,88 € |
| 17.500 | 0,23937 € | 4.188,98 € |
| 25.000 | 0,23562 € | 5.890,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

