
C1206C680JGGACTU | |
|---|---|
DigiKey Part Number | 399-15131-2-ND - Tape & Reel (TR) 399-15131-1-ND - Cut Tape (CT) 399-15131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680JGGACTU |
Description | CAP CER 68PF 2KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680JGGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,49820 € | 24,91 € |
| 100 | 0,45560 € | 45,56 € |
| 500 | 0,38378 € | 191,89 € |
| 1.000 | 0,36156 € | 361,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33811 € | 845,28 € |
| 5.000 | 0,32396 € | 1.619,80 € |
| 7.500 | 0,31688 € | 2.376,60 € |
| 12.500 | 0,30902 € | 3.862,75 € |
| 17.500 | 0,30443 € | 5.327,52 € |
| 25.000 | 0,30001 € | 7.500,25 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

