
C1206C680JCGACTU | |
|---|---|
DigiKey Part Number | 399-15586-2-ND - Tape & Reel (TR) 399-15586-1-ND - Cut Tape (CT) 399-15586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680JCGACTU |
Description | CAP CER 68PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680JCGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,55400 € | 5,54 € |
| 50 | 0,43100 € | 21,55 € |
| 100 | 0,39310 € | 39,31 € |
| 500 | 0,32892 € | 164,46 € |
| 1.000 | 0,30906 € | 309,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28810 € | 720,25 € |
| 5.000 | 0,27547 € | 1.377,35 € |
| 7.500 | 0,26914 € | 2.018,55 € |
| 12.500 | 0,26213 € | 3.276,62 € |
| 17.500 | 0,25803 € | 4.515,52 € |
| 25.000 | 0,25408 € | 6.352,00 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

