
C1206C680J5HACTU | |
|---|---|
DigiKey Part Number | 399-C1206C680J5HACTUTR-ND - Tape & Reel (TR) 399-C1206C680J5HACTUCT-ND - Cut Tape (CT) 399-C1206C680J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680J5HACTU |
Description | CAP CER 68PF 50V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05000 € | 2,50 € |
| 100 | 0,04350 € | 4,35 € |
| 500 | 0,03250 € | 16,25 € |
| 1.000 | 0,02913 € | 29,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02410 € | 96,40 € |
| 8.000 | 0,02223 € | 177,84 € |
| 12.000 | 0,02130 € | 255,60 € |
| 20.000 | 0,02027 € | 405,40 € |
| 28.000 | 0,01966 € | 550,48 € |
| 40.000 | 0,01908 € | 763,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

