
C1206C620KDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C620KDGACTUTR-ND - Tape & Reel (TR) 399-C1206C620KDGACTUCT-ND - Cut Tape (CT) 399-C1206C620KDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C620KDGACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C620KDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,42820 € | 21,41 € |
| 100 | 0,39030 € | 39,03 € |
| 500 | 0,32628 € | 163,14 € |
| 1.000 | 0,30649 € | 306,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28559 € | 713,98 € |
| 5.000 | 0,27299 € | 1.364,95 € |
| 7.500 | 0,26668 € | 2.000,10 € |
| 12.500 | 0,25968 € | 3.246,00 € |
| 17.500 | 0,25559 € | 4.472,82 € |
| 25.000 | 0,25165 € | 6.291,25 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

