
C1206C620J1GACTU | |
|---|---|
DigiKey Part Number | 399-17485-2-ND - Tape & Reel (TR) 399-17485-1-ND - Cut Tape (CT) 399-17485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C620J1GACTU |
Description | CAP CER 62PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C620J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15430 € | 15,43 € |
| 500 | 0,12332 € | 61,66 € |
| 1.000 | 0,11378 € | 113,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09947 € | 397,88 € |
| 8.000 | 0,09416 € | 753,28 € |
| 12.000 | 0,09150 € | 1.098,00 € |
| 20.000 | 0,08855 € | 1.771,00 € |
| 28.000 | 0,08682 € | 2.430,96 € |
| 40.000 | 0,08517 € | 3.406,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

