
C1206C569D2GACTU | |
|---|---|
DigiKey Part Number | 399-17483-2-ND - Tape & Reel (TR) 399-17483-1-ND - Cut Tape (CT) 399-17483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C569D2GACTU |
Description | CAP CER 5.6PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C569D2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09654 € | 386,16 € |
| Unit Price without VAT: | 0,09654 € |
|---|---|
| Unit Price with VAT: | 0,11488 € |

