Upgrade
Upgrade
Upgrade

C1206C565M8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C565M8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C565M8RACTU |
Description | CAP CER 5.6UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C565M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C565J8RACTU | KEMET | 0 | 399-C1206C565J8RACTUTR-ND | 0,38518 € | Upgrade |
| C1206C565K4RACTU | KEMET | 9.647 | 399-C1206C565K4RACTUCT-ND | 1,04000 € | Upgrade |
| C1206C565K8RACTU | KEMET | 2.845 | 399-C1206C565K8RACTUCT-ND | 1,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23694 € | 473,88 € |
| Unit Price without VAT: | 0,23694 € |
|---|---|
| Unit Price with VAT: | 0,28196 € |


