
C1206C565K8RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C565K8RACTUTR-ND - Tape & Reel (TR) 399-C1206C565K8RACTUCT-ND - Cut Tape (CT) 399-C1206C565K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C565K8RACTU |
Description | CAP CER 5.6UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C565K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64600 € | 6,46 € |
| 50 | 0,50620 € | 25,31 € |
| 100 | 0,46310 € | 46,31 € |
| 500 | 0,39034 € | 195,17 € |
| 1.000 | 0,36785 € | 367,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34933 € | 698,66 € |
| 4.000 | 0,33409 € | 1.336,36 € |
| 6.000 | 0,32645 € | 1.958,70 € |
| 10.000 | 0,31798 € | 3.179,80 € |
| 14.000 | 0,31303 € | 4.382,42 € |
| 20.000 | 0,30827 € | 6.165,40 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

