
C1206C563KCRACTU | |
|---|---|
DigiKey Part Number | 399-13495-2-ND - Tape & Reel (TR) 399-13495-1-ND - Cut Tape (CT) 399-13495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563KCRACTU |
Description | CAP CER 0.056UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13620 € | 6,81 € |
| 100 | 0,12100 € | 12,10 € |
| 500 | 0,09556 € | 47,78 € |
| 1.000 | 0,08771 € | 87,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,07944 € | 198,60 € |
| 5.000 | 0,07445 € | 372,25 € |
| 7.500 | 0,07195 € | 539,62 € |
| 12.500 | 0,06918 € | 864,75 € |
| 17.500 | 0,06757 € | 1.182,48 € |
| 25.000 | 0,06601 € | 1.650,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

