
C1206C563J5GACTU | |
|---|---|
DigiKey Part Number | 399-14699-2-ND - Tape & Reel (TR) 399-14699-1-ND - Cut Tape (CT) 399-14699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C563J5GACTU |
Description | CAP CER 0.056UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C563J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM31M5C1H563JA01L | Murata Electronics | 27.394 | 490-8347-1-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,87500 € | 8,75 € |
| 50 | 0,69700 € | 34,85 € |
| 100 | 0,64200 € | 64,20 € |
| 500 | 0,54892 € | 274,46 € |
| 1.000 | 0,52011 € | 520,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48970 € | 1.224,25 € |
| 5.000 | 0,47136 € | 2.356,80 € |
| 7.500 | 0,46217 € | 3.466,28 € |
| 12.500 | 0,45198 € | 5.649,75 € |
| 17.500 | 0,44603 € | 7.805,52 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

