Upgrade

C1206C562JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-14851-2-ND - Tape & Reel (TR) 399-14851-1-ND - Cut Tape (CT) 399-14851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562JCGACAUTO |
Description | CAP CER 5600PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C562JBGACAUTO | KEMET | 684 | 399-14850-1-ND | 0,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16370 € | 16,37 € |
| 500 | 0,13126 € | 65,63 € |
| 1.000 | 0,12125 € | 121,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11070 € | 276,75 € |
| 5.000 | 0,10434 € | 521,70 € |
| 7.500 | 0,10115 € | 758,62 € |
| 12.500 | 0,09762 € | 1.220,25 € |
| 17.500 | 0,09556 € | 1.672,30 € |
| 25.000 | 0,09358 € | 2.339,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


