Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C561J1GACTM | |
|---|---|
DigiKey Part Number | 399-C1206C561J1GACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C561J1GACTM |
Description | CAP CER 560PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561J1GAC3071 | KEMET | 0 | 399-C1206C561J1GAC3071TR-ND | 0,08983 € | Parametric Equivalent |
| C1206C561J1GAC3123 | KEMET | 0 | 399-C1206C561J1GAC3123TR-ND | 0,09494 € | Parametric Equivalent |
| C1206C561J1GACAUTO | KEMET | 0 | 399-C1206C561J1GACAUTOTR-ND | 0,09739 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09490 € | 379,60 € |
| Unit Price without VAT: | 0,09490 € |
|---|---|
| Unit Price with VAT: | 0,11293 € |



