
C1206C561FCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C561FCGACTUTR-ND - Tape & Reel (TR) 399-C1206C561FCGACTUCT-ND - Cut Tape (CT) 399-C1206C561FCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561FCGACTU |
Description | CAP CER 560PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561FCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 $ | 1,27 $ |
| 10 | 0,82300 $ | 8,23 $ |
| 50 | 0,64800 $ | 32,40 $ |
| 100 | 0,59390 $ | 59,39 $ |
| 500 | 0,50258 $ | 251,29 $ |
| 1.000 | 0,47432 $ | 474,32 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44448 $ | 1.111,20 $ |
| 5.000 | 0,42648 $ | 2.132,40 $ |
| 7.500 | 0,41747 $ | 3.131,03 $ |
| 12.500 | 0,40748 $ | 5.093,50 $ |
| 17.500 | 0,40163 $ | 7.028,52 $ |
| 25.000 | 0,39601 $ | 9.900,25 $ |
| Unit Price without VAT: | 1,27000 $ |
|---|---|
| Unit Price with VAT: | 1,51130 $ |

