
C1206C561FCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C561FCGACTUTR-ND - Tape & Reel (TR) 399-C1206C561FCGACTUCT-ND - Cut Tape (CT) 399-C1206C561FCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561FCGACTU |
Description | CAP CER 560PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561FCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,55760 € | 27,88 € |
| 100 | 0,51110 € | 51,11 € |
| 500 | 0,43252 € | 216,26 € |
| 1.000 | 0,40820 € | 408,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38252 € | 956,30 € |
| 5.000 | 0,36703 € | 1.835,15 € |
| 7.500 | 0,35927 € | 2.694,52 € |
| 12.500 | 0,35067 € | 4.383,38 € |
| 17.500 | 0,34565 € | 6.048,88 € |
| 25.000 | 0,34081 € | 8.520,25 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

