
C1206C511M5HACAUTO | |
|---|---|
DigiKey Part Number | C1206C511M5HACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C511M5HACAUTO |
Description | CAP CER 1206 510PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±20% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C511M5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02305 € | 184,40 € |
| Unit Price without VAT: | 0,02305 € |
|---|---|
| Unit Price with VAT: | 0,02743 € |

