
C1206C511J5GACTU | |
|---|---|
DigiKey Part Number | 399-17482-2-ND - Tape & Reel (TR) 399-17482-1-ND - Cut Tape (CT) 399-17482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C511J5GACTU |
Description | CAP CER 510PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C511J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C511G2GACTU | KEMET | 3.265 | 399-C1206C511G2GACTUCT-ND | 1,24000 € | Upgrade |
| C1206C511J1GACTU | KEMET | 1.065 | 399-C1206C511J1GACTUCT-ND | 0,44000 € | Upgrade |
| 12061A511JAT2A | KYOCERA AVX | 19.883 | 478-11928-1-ND | 0,30000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17780 € | 8,89 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,12730 € | 63,65 € |
| 1.000 | 0,11752 € | 117,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10287 € | 411,48 € |
| 8.000 | 0,09742 € | 779,36 € |
| 12.000 | 0,09470 € | 1.136,40 € |
| 20.000 | 0,09168 € | 1.833,60 € |
| 28.000 | 0,08991 € | 2.517,48 € |
| 40.000 | 0,08821 € | 3.528,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

