
C1206C479C5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C479C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C479C5GACTUCT-ND - Cut Tape (CT) 399-C1206C479C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C479C5GACTU |
Description | CAP CER 4.7PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C479C5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,21800 € | 2,18 € |
50 | 0,10860 € | 5,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,08878 € | 355,12 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |