
C1206C476M8PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C476M8PACTUTR-ND - Tape & Reel (TR) 399-C1206C476M8PACTUCT-ND - Cut Tape (CT) 399-C1206C476M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C476M8PACTU |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C476M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51700 € | 15,17 € |
| 50 | 1,24160 € | 62,08 € |
| 100 | 1,15640 € | 115,64 € |
| 500 | 1,01230 € | 506,15 € |
| 1.000 | 0,96771 € | 967,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,93100 € | 1.862,00 € |
| 4.000 | 0,90076 € | 3.603,04 € |
| 6.000 | 0,88561 € | 5.313,66 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

