
C1206C475Z4VACTU | |
---|---|
DigiKey Part Number | 399-C1206C475Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C475Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C475Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475Z4VACTU |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475Z4VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,36000 € | 0,36 € |
10 | 0,21700 € | 2,17 € |
50 | 0,16120 € | 8,06 € |
100 | 0,13960 € | 13,96 € |
500 | 0,11500 € | 57,50 € |
1.000 | 0,10604 € | 106,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,09518 € | 190,36 € |
4.000 | 0,09261 € | 370,44 € |
6.000 | 0,08957 € | 537,42 € |
10.000 | 0,08620 € | 862,00 € |
14.000 | 0,08424 € | 1.179,36 € |
20.000 | 0,08234 € | 1.646,80 € |
24.000 | 0,08145 € | 1.954,80 € |
48.000 | 0,07872 € | 3.778,56 € |
Unit Price without VAT: | 0,36000 € |
---|---|
Unit Price with VAT: | 0,42840 € |