
C1206C475M4RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475M4RACTUTR-ND - Tape & Reel (TR) 399-C1206C475M4RACTUCT-ND - Cut Tape (CT) 399-C1206C475M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475M4RACTU |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,45320 € | 22,66 € |
| 100 | 0,43770 € | 43,77 € |
| 500 | 0,36860 € | 184,30 € |
| 1.000 | 0,34722 € | 347,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32050 € | 641,00 € |
| 4.000 | 0,31512 € | 1.260,48 € |
| 6.000 | 0,30787 € | 1.847,22 € |
| 10.000 | 0,29982 € | 2.998,20 € |
| 14.000 | 0,29511 € | 4.131,54 € |
| 20.000 | 0,29059 € | 5.811,80 € |
| 24.000 | 0,28844 € | 6.922,56 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

