Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C474M1RACTU | KEMET | 3.390 | 399-C1206C474M1RACTUCT-ND | 0,89000 € | Parametric Equivalent |
| C1206C474M1RALTU | KEMET | 0 | 399-C1206C474M1RALTUTR-ND | 0,30601 € | Parametric Equivalent |
| C1206C474M1REC | KEMET | 0 | C1206C474M1REC-ND | 0,06232 € | Parametric Equivalent |
| C1206C474M1REC7210 | KEMET | 26.906 | 399-C1206C474M1REC7210CT-ND | 0,30000 € | Parametric Equivalent |
| C1206C474M1RECAUTO | KEMET | 0 | C1206C474M1RECAUTO-ND | 0,08520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | 0,37409 € | 165,72 € |
| Unit Price without VAT: | 0,37409 € |
|---|---|
| Unit Price with VAT: | 0,44517 € |








