
C1206C474K6RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C474K6RACTUTR-ND - Tape & Reel (TR) 399-C1206C474K6RACTUCT-ND - Cut Tape (CT) 399-C1206C474K6RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474K6RACTU |
Description | CAP CER 0.47UF 35V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474K6RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13560 € | 6,78 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09536 € | 47,68 € |
| 1.000 | 0,08759 € | 87,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07059 € | 282,36 € |
| 8.000 | 0,06822 € | 545,76 € |
| 12.000 | 0,06658 € | 798,96 € |
| 20.000 | 0,06625 € | 1.325,00 € |
| 28.000 | 0,06472 € | 1.812,16 € |
| 40.000 | 0,06427 € | 2.570,80 € |
| 48.000 | 0,06363 € | 3.054,24 € |
| 96.000 | 0,06148 € | 5.902,08 € |
| 100.000 | 0,06136 € | 6.136,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

