C1206C473M5UACTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06136 €
Datasheet
0.047 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473M5UACTM

DigiKey Part Number
399-C1206C473M5UACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473M5UACTM
Description
.047UF 50.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
10°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473M5UACTUKEMET0399-C1206C473M5UACTUTR-ND0,06136 €Parametric Equivalent
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
4.0000,06540 €261,60 €
Manufacturers Standard Package
Unit Price without VAT:0,06540 €
Unit Price with VAT:0,07783 €