
C1206C473KCRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C473KCRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C473KCRACAUTOCT-ND - Cut Tape (CT) 399-C1206C473KCRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473KCRACAUTO |
Description | CAP CER 0.047UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473KCRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18600 € | 1,86 € |
| 50 | 0,13660 € | 6,83 € |
| 100 | 0,12150 € | 12,15 € |
| 500 | 0,09616 € | 48,08 € |
| 1.000 | 0,08833 € | 88,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08190 € | 163,80 € |
| 4.000 | 0,07660 € | 306,40 € |
| 6.000 | 0,07395 € | 443,70 € |
| 10.000 | 0,07075 € | 707,50 € |
| 14.000 | 0,06930 € | 970,20 € |
| 20.000 | 0,06765 € | 1.353,00 € |
| 24.000 | 0,06686 € | 1.604,64 € |
| 48.000 | 0,06423 € | 3.083,04 € |
| 50.000 | 0,06409 € | 3.204,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

