C1206C473K2RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.291
Unit Price: 0,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.091
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09859 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02041 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02793 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 223
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02041 €
Datasheet
1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K2RALTM

DigiKey Part Number
399-C1206C473K2RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473K2RALTM
Description
.047UF 200V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,10323 €258,07 €
Manufacturers Standard Package
Unit Price without VAT:0,10323 €
Unit Price with VAT:0,12284 €