
C1206C473J2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C473J2RACTUTR-ND - Tape & Reel (TR) 399-C1206C473J2RACTUCT-ND - Cut Tape (CT) 399-C1206C473J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473J2RACTU |
Description | CAP CER 0.047UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473J2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 $ | 0,58 $ |
| 10 | 0,35500 $ | 3,55 $ |
| 50 | 0,26780 $ | 13,39 $ |
| 100 | 0,24070 $ | 24,07 $ |
| 500 | 0,19524 $ | 97,62 $ |
| 1.000 | 0,18120 $ | 181,20 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16637 $ | 415,92 $ |
| 5.000 | 0,15743 $ | 787,15 $ |
| 7.500 | 0,15296 $ | 1.147,20 $ |
| 12.500 | 0,14800 $ | 1.850,00 $ |
| 17.500 | 0,14510 $ | 2.539,25 $ |
| 25.000 | 0,14231 $ | 3.557,75 $ |
| Unit Price without VAT: | 0,58000 $ |
|---|---|
| Unit Price with VAT: | 0,69020 $ |

