
C1206C472MFRACTU | |
|---|---|
DigiKey Part Number | 399-16538-2-ND - Tape & Reel (TR) 399-16538-1-ND - Cut Tape (CT) 399-16538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472MFRACTU |
Description | CAP CER 4700PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472MFRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39160 € | 19,58 € |
| 100 | 0,35640 € | 35,64 € |
| 500 | 0,29684 € | 148,42 € |
| 1.000 | 0,27842 € | 278,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26328 € | 526,56 € |
| 4.000 | 0,25080 € | 1.003,20 € |
| 6.000 | 0,24456 € | 1.467,36 € |
| 10.000 | 0,23763 € | 2.376,30 € |
| 14.000 | 0,23358 € | 3.270,12 € |
| 20.000 | 0,22969 € | 4.593,80 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

