Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C472M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472M1RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C472M1RACTU |
Description | CAP CER 4700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472J1GACTU | KEMET | 5.667 | 399-14690-1-ND | 0,60000 € | Upgrade |
| C1206C472J1RACTU | KEMET | 2.570 | 399-C1206C472J1RACTUCT-ND | 0,38000 € | Upgrade |
| C1206C472J2RACTU | KEMET | 0 | 399-C1206C472J2RACTUTR-ND | 0,11209 € | Upgrade |
| C1206C472JAGACTU | KEMET | 8.998 | 399-15121-1-ND | 0,67000 € | Upgrade |
| C1206C472JBGACTU | KEMET | 4.084 | 399-12249-1-ND | 0,56000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05974 € | 238,96 € |
| Unit Price without VAT: | 0,05974 € |
|---|---|
| Unit Price with VAT: | 0,07109 € |





