Parametric Equivalent
Parametric Equivalent

C1206C472KFRAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C472KFRAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C472KFRAC7210 |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KFRAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472KFRACAUTO | KEMET | 4.000 | 399-C1206C472KFRACAUTOCT-ND | 0,93000 € | Parametric Equivalent |
| C1206C472KFRACTU | KEMET | 24 | 399-13204-1-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,27105 € | 2.168,40 € |
| Unit Price without VAT: | 0,27105 € |
|---|---|
| Unit Price with VAT: | 0,32255 € |


