
C1206C472KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C472KDRACAUTOCT-ND - Cut Tape (CT) 399-C1206C472KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KDRACAUTO |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14080 € | 7,04 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09934 € | 49,67 € |
| 1.000 | 0,09131 € | 91,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08285 € | 207,12 € |
| 5.000 | 0,07775 € | 388,75 € |
| 7.500 | 0,07520 € | 564,00 € |
| 12.500 | 0,07237 € | 904,62 € |
| 17.500 | 0,07071 € | 1.237,42 € |
| 25.000 | 0,06912 € | 1.728,00 € |
| 30.000 | 0,06837 € | 2.051,10 € |
| 60.000 | 0,06593 € | 3.955,80 € |
| 62.500 | 0,06570 € | 4.106,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

