
C1206C472JBGACTU | |
|---|---|
DigiKey Part Number | 399-12249-2-ND - Tape & Reel (TR) 399-12249-1-ND - Cut Tape (CT) 399-12249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472JBGACTU |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,15500 € | 15,50 € |
| 500 | 0,14826 € | 74,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13265 € | 331,62 € |
| 5.000 | 0,13161 € | 658,05 € |
| 7.500 | 0,13107 € | 983,02 € |
| 12.500 | 0,13046 € | 1.630,75 € |
| 17.500 | 0,13009 € | 2.276,58 € |
| 25.000 | 0,12972 € | 3.243,00 € |
| 30.000 | 0,12955 € | 3.886,50 € |
| 60.000 | 0,12894 € | 7.736,40 € |
| 62.500 | 0,12891 € | 8.056,88 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

