Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C472J5RACTM | |
|---|---|
DigiKey Part Number | 399-C1206C472J5RACTMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C472J5RACTM |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472J5GACTU | KEMET | 2.531 | 399-C1206C472J5GACTUCT-ND | 0,56000 € | Similar |
| C1206C472J5RAC3083 | KEMET | 0 | 399-C1206C472J5RAC3083TR-ND | 0,06297 € | Parametric Equivalent |
| C1206C472J5RAC31247665 | KEMET | 0 | 399-C1206C472J5RAC31247665TR-ND | 0,06297 € | Parametric Equivalent |
| C1206C472J5RAC9733 | KEMET | 0 | 399-C1206C472J5RAC9733TR-ND | 0,06204 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06540 € | 261,60 € |
| Unit Price without VAT: | 0,06540 € |
|---|---|
| Unit Price with VAT: | 0,07783 € |



