
C1206C472J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472J3GACTUTR-ND - Tape & Reel (TR) 399-C1206C472J3GACTUCT-ND - Cut Tape (CT) 399-C1206C472J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472J3GACTU |
Description | CAP CER 4700PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,26420 € | 13,21 € |
| 100 | 0,23840 € | 23,84 € |
| 500 | 0,19476 € | 97,38 € |
| 1.000 | 0,18130 € | 181,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16110 € | 644,40 € |
| 8.000 | 0,15359 € | 1.228,72 € |
| 12.000 | 0,14983 € | 1.797,96 € |
| 20.000 | 0,14567 € | 2.913,40 € |
| 28.000 | 0,14323 € | 4.010,44 € |
| 40.000 | 0,14088 € | 5.635,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

