
C1206C472FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C472FBGACTUTR-ND - Tape & Reel (TR) 399-C1206C472FBGACTUCT-ND - Cut Tape (CT) 399-C1206C472FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472FBGACTU |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59700 € | 5,97 € |
| 50 | 0,46680 € | 23,34 € |
| 100 | 0,42630 € | 42,63 € |
| 500 | 0,35800 € | 179,00 € |
| 1.000 | 0,33687 € | 336,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31458 € | 786,45 € |
| 5.000 | 0,30114 € | 1.505,70 € |
| 7.500 | 0,29440 € | 2.208,00 € |
| 12.500 | 0,28694 € | 3.586,75 € |
| 17.500 | 0,28257 € | 4.944,97 € |
| 25.000 | 0,27838 € | 6.959,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

