
C1206C472FAGECTU | |
|---|---|
DigiKey Part Number | 399-C1206C472FAGECTUTR-ND - Tape & Reel (TR) 399-C1206C472FAGECTUCT-ND - Cut Tape (CT) 399-C1206C472FAGECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472FAGECTU |
Description | CAP CER 1206 4.7NF 250V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472FAGECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,65300 € | 16,53 € |
| 50 | 1,35760 € | 67,88 € |
| 100 | 1,26630 € | 126,63 € |
| 500 | 1,11184 € | 555,92 € |
| 1.000 | 1,06402 € | 1.064,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,99221 € | 3.968,84 € |
| 8.000 | 0,96549 € | 7.723,92 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

