
C1206C471MGRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471MGRACTUTR-ND - Tape & Reel (TR) 399-C1206C471MGRACTUCT-ND - Cut Tape (CT) 399-C1206C471MGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471MGRACTU |
Description | CAP CER 470PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471MGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,36820 € | 36,82 € |
| 500 | 0,30714 € | 153,57 € |
| 1.000 | 0,28825 € | 288,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26833 € | 670,83 € |
| 5.000 | 0,25632 € | 1.281,60 € |
| 7.500 | 0,25030 € | 1.877,25 € |
| 12.500 | 0,24363 € | 3.045,38 € |
| 17.500 | 0,23973 € | 4.195,27 € |
| 25.000 | 0,23598 € | 5.899,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

