
C1206C471KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471KCRACTUTR-ND - Tape & Reel (TR) 399-C1206C471KCRACTUCT-ND - Cut Tape (CT) 399-C1206C471KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471KCRACTU |
Description | CAP CER 470PF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471KCRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52400 € | 5,24 € |
| 50 | 0,40660 € | 20,33 € |
| 100 | 0,37030 € | 37,03 € |
| 500 | 0,30898 € | 154,49 € |
| 1.000 | 0,29003 € | 290,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27001 € | 675,02 € |
| 5.000 | 0,25795 € | 1.289,75 € |
| 7.500 | 0,25191 € | 1.889,33 € |
| 12.500 | 0,24520 € | 3.065,00 € |
| 17.500 | 0,24129 € | 4.222,57 € |
| 25.000 | 0,23752 € | 5.938,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

