
C1206C471K2RACTU | |
|---|---|
DigiKey Part Number | 399-15120-2-ND - Tape & Reel (TR) 399-15120-1-ND - Cut Tape (CT) 399-15120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471K2RACTU |
Description | CAP CER 470PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17160 € | 8,58 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,12244 € | 61,22 € |
| 1.000 | 0,11293 € | 112,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09866 € | 394,64 € |
| 8.000 | 0,09336 € | 746,88 € |
| 12.000 | 0,09070 € | 1.088,40 € |
| 20.000 | 0,08776 € | 1.755,20 € |
| 28.000 | 0,08604 € | 2.409,12 € |
| 40.000 | 0,08439 € | 3.375,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

