1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C470K2GACTU

DigiKey Part Number
399-C1206C470K2GACTUTR-ND - Tape & Reel (TR)
399-C1206C470K2GACTUCT-ND - Cut Tape (CT)
399-C1206C470K2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C470K2GACTU
Description
CAP CER 47PF 200V C0G/NP0 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C470K2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.318
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21600 €2,16 €
500,16020 €8,01 €
1000,14310 €14,31 €
5000,11422 €57,11 €
1.0000,10531 €105,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08627 €345,08 €
8.0000,08292 €663,36 €
12.0000,08081 €969,72 €
20.0000,08043 €1.608,60 €
28.0000,07843 €2.196,04 €
40.0000,07821 €3.128,40 €
48.0000,07785 €3.736,80 €
96.0000,07537 €7.235,52 €
100.0000,07524 €7.524,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €