
C1206C470J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C470J1GACTUCT-ND - Cut Tape (CT) 399-C1206C470J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470J1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20200 € | 2,02 € |
| 50 | 0,14960 € | 7,48 € |
| 100 | 0,13330 € | 13,33 € |
| 500 | 0,10574 € | 52,87 € |
| 1.000 | 0,09726 € | 97,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08455 € | 338,20 € |
| 8.000 | 0,07982 € | 638,56 € |
| 12.000 | 0,07746 € | 929,52 € |
| 20.000 | 0,07484 € | 1.496,80 € |
| 28.000 | 0,07330 € | 2.052,40 € |
| 40.000 | 0,07183 € | 2.873,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

