Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade

C1206C470G1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470G1GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C470G1GACTU |
Description | CAP CER 47PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C470F1GACTU | KEMET | 0 | 399-C1206C470F1GACTUTR-ND | 0,47835 € | Upgrade |
| C1206C470F2GACTU | KEMET | 3.881 | 399-C1206C470F2GACTUCT-ND | 1,60000 € | Upgrade |
| C1206C470G2GACTU | KEMET | 3.780 | 399-C1206C470G2GACTUCT-ND | 0,96000 € | Upgrade |
| KGM31BCG2A470GT | KYOCERA AVX | 0 | 478-KGM31BCG2A470GTTR-ND | 0,19297 € | Direct |
| KGM31BCG2A470FT | KYOCERA AVX | 2.440 | 478-KGM31BCG2A470FTCT-ND | 0,62000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25185 € | 1.007,40 € |
| Unit Price without VAT: | 0,25185 € |
|---|---|
| Unit Price with VAT: | 0,29970 € |



