
C1206C470F2GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C470F2GACTUTR-ND - Tape & Reel (TR) 399-C1206C470F2GACTUCT-ND - Cut Tape (CT) 399-C1206C470F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470F2GACTU |
Description | CAP CER 47PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470F2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,06500 € | 10,65 € |
| 50 | 0,85600 € | 42,80 € |
| 100 | 0,79160 € | 79,16 € |
| 500 | 0,68276 € | 341,38 € |
| 1.000 | 0,64907 € | 649,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59850 € | 2.394,00 € |
| 8.000 | 0,57969 € | 4.637,52 € |
| 12.000 | 0,57026 € | 6.843,12 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

