Upgrade
Upgrade
Upgrade
Upgrade

C1206C431J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C431J5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C431J5GACTU |
Description | CAP CER 430PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 430 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C431J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C431F1GACTU | KEMET | 0 | 399-C1206C431F1GACTUTR-ND | 0,63650 € | Upgrade |
| C1206C431G2GACTU | KEMET | 0 | 399-C1206C431G2GACTUTR-ND | 0,40024 € | Upgrade |
| C1206C431G5GACTU | KEMET | 0 | 399-C1206C431G5GACTUTR-ND | 0,29304 € | Upgrade |
| C1206C431J1GACTU | KEMET | 0 | 399-C1206C431J1GACTUTR-ND | 0,10285 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09065 € | 362,60 € |
| Unit Price without VAT: | 0,09065 € |
|---|---|
| Unit Price with VAT: | 0,10787 € |


