
C1206C399C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C399C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C399C5GACTUCT-ND - Cut Tape (CT) 399-C1206C399C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C399C5GACTU |
Description | CAP CER 3.9PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C399C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,15082 € | 75,41 € |
| 1.000 | 0,13972 € | 139,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12305 € | 492,20 € |
| 8.000 | 0,11686 € | 934,88 € |
| 12.000 | 0,11375 € | 1.365,00 € |
| 20.000 | 0,11032 € | 2.206,40 € |
| 28.000 | 0,10831 € | 3.032,68 € |
| 40.000 | 0,10637 € | 4.254,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

