


C1206C394K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C394K3RACTUTR-ND - Tape & Reel (TR) 399-C1206C394K3RACTUCT-ND - Cut Tape (CT) 399-C1206C394K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C394K3RACTU |
Description | CAP CER 0.39UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C394K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,25090 € | 25,09 € |
| 500 | 0,20556 € | 102,78 € |
| 1.000 | 0,19153 € | 191,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17050 € | 682,00 € |
| 8.000 | 0,16269 € | 1.301,52 € |
| 12.000 | 0,15877 € | 1.905,24 € |
| 20.000 | 0,15443 € | 3.088,60 € |
| 28.000 | 0,15189 € | 4.252,92 € |
| 40.000 | 0,14945 € | 5.978,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

