Parametric Equivalent
Direct
Upgrade

C1206C394J5RALTU | |
|---|---|
DigiKey Part Number | 399-C1206C394J5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C394J5RALTU |
Description | CAP CER 0.39UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C394J5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C394J5RACTU | KEMET | 0 | 399-C1206C394J5RACTUTR-ND | 0,19840 € | Parametric Equivalent |
| 1206J0500394JXT | Knowles Syfer | 0 | 1206J0500394JXT-ND | 0,27757 € | Direct |
| 1206J0630394JXT | Knowles Syfer | 0 | 1206J0630394JXT-ND | 0,27757 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21825 € | 873,00 € |
| Unit Price without VAT: | 0,21825 € |
|---|---|
| Unit Price with VAT: | 0,25972 € |



